E2B-M12KN08-WP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2B-M12KN08-WP-C1 5M

DigiKey Part Number
Z4151-ND
Manufacturer
Manufacturer Product Number
E2B-M12KN08-WP-C1 5M
Description
SENSOR PROX INDUCTIVE 8MM CYLIND
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
E2B-M12KN08-WP-C1 5M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.315" (8mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
800Hz
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$307.30000$307.30
5$282.40600$1,412.03
10$273.14600$2,731.46
25$262.07080$6,551.77
50$254.49060$12,724.53
100$247.53380$24,753.38
Manufacturers Standard Package