


D4NL-1DFG-B | |
---|---|
DigiKey Part Number | Z7929-ND |
Manufacturer | |
Manufacturer Product Number | D4NL-1DFG-B |
Description | INTERLOCK SOLENOID LOCKING DPST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4NL-1DFG-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Locking | |
Circuit | DPST-NC x 2 | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating | 240VAC, 250VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 133kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | Status Indicator | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | PG13.5 | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,548.38000 | $2,548.38 |
5 | $2,222.54200 | $11,112.71 |
10 | $2,095.06900 | $20,950.69 |
25 | $1,937.38160 | $48,434.54 |