
D4NH-4DBC | |
---|---|
DigiKey Part Number | Z7332-ND |
Manufacturer | |
Manufacturer Product Number | D4NH-4DBC |
Description | INTERLOCK HINGE 3PST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4NH-4DBC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hinge | |
Circuit | 3PST-NC | |
Current Rating (Amps) | 10A (AC), 2.5A (DC) | |
Voltage Rating | 120VAC, 125VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Arm Lever | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $935.23000 | $935.23 |
5 | $815.78000 | $4,078.90 |
10 | $769.05000 | $7,690.50 |
25 | $711.25640 | $17,781.41 |
50 | $670.34940 | $33,517.47 |
100 | $631.70590 | $63,170.59 |