D4NH-4BBC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4NH-4BBC

DigiKey Part Number
Z7325-ND
Manufacturer
Manufacturer Product Number
D4NH-4BBC
Description
INTERLOCK HINGE DPST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
D4NH-4BBC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Hinge
Circuit
DPST-NC
Current Rating (Amps)
10A (AC), 2.5A (DC)
Voltage Rating
120VAC, 125VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Arm Lever
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M20
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 112
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$912.08000$912.08
5$795.58000$3,977.90
10$750.01700$7,500.17
25$693.65560$17,341.39
50$653.76320$32,688.16
100$616.07790$61,607.79
Manufacturers Standard Package