
D4NH-2ABC | |
---|---|
DigiKey Part Number | Z11166-ND |
Manufacturer | |
Manufacturer Product Number | D4NH-2ABC |
Description | INTERLOCK HINGE DPST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4NH-2ABC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hinge | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 10A (AC), 2.5A (DC) | |
Voltage Rating | 120VAC, 125VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Arm Lever | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | G1/2 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $795.89000 | $795.89 |
5 | $694.22400 | $3,471.12 |
10 | $654.46600 | $6,544.66 |
25 | $605.30160 | $15,132.54 |
50 | $570.49860 | $28,524.93 |
100 | $537.62340 | $53,762.34 |