
D4N-6A32R | |
|---|---|
DigiKey Part Number | D4N-6A32R-ND |
Manufacturer | |
Manufacturer Product Number | D4N-6A32R |
Description | SWITCH SNAP ACTION DPST 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-6A32R Models |
Category | Actuator Type Roller Plunger |
Manufacturer Omron Automation and Safety | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 1101gf |
Circuit DPST-NO/NC | Operating Position 1.748" (44.4mm) |
Switch Function On-Mom, Off-Mom | Pretravel 0.114" (2.9mm) |
Current Rating (Amps) 10A (AC), 2.5A (DC) | Operating Temperature -30°C ~ 70°C |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $913.24000 | $913.24 |

