
D4N-6A32 | |
|---|---|
DigiKey Part Number | Z7301-ND |
Manufacturer | |
Manufacturer Product Number | D4N-6A32 |
Description | SWITCH SNAP ACTION DPST 3A 240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-6A32 Models |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Automation and Safety | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 663gf |
Part Status Active | Release Force 153gf |
Circuit DPST-NO/NC | Operating Position 1.110" (28.2mm) |
Switch Function On-Mom, Off-Mom | Pretravel 0.080" (2.0mm) |
Current Rating (Amps) 3A (AC), 270mA (DC) | Overtravel 0.158" (4.0mm) |
Voltage Rating - AC 240 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 250 V | Electrical Life 300,000 Cycles |
Actuator Type Roller Plunger | Operating Temperature -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $559.88000 | $559.88 |
| 5 | $488.40600 | $2,442.03 |
| 10 | $460.45300 | $4,604.53 |
| 25 | $425.88040 | $10,647.01 |
| 50 | $401.40820 | $20,070.41 |
| 100 | $378.29420 | $37,829.42 |

