
D4N-4D32 | |
---|---|
DigiKey Part Number | Z12012-ND |
Manufacturer | |
Manufacturer Product Number | D4N-4D32 |
Description | SWITCH SNAP ACT 3PST-NC 3A 240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch 3PST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-4D32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 663gf | |
Release Force | 153gf | |
Operating Position | 1.125" (28.6mm) | |
Pretravel | 0.080" (2.0mm) | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.158" (4.0mm) | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -30°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $428.78000 | $428.78 |
5 | $374.01200 | $1,870.06 |
10 | $352.59700 | $3,525.97 |
25 | $326.13440 | $8,153.36 |
50 | $307.40020 | $15,370.01 |
100 | $289.70870 | $28,970.87 |