
D4N-4D2HR | |
---|---|
DigiKey Part Number | D4N-4D2HR-ND |
Manufacturer | |
Manufacturer Product Number | D4N-4D2HR |
Description | SWITCH SNAP ACT 3PST-NC 10A 120V |
Customer Reference | |
Detailed Description | Switch 3PST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-4D2HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | 3PST-NC | |
Switch Function | On-Off | |
Current Rating (Amps) | 10A (AC), 2.5A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary, Adjustable Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 551gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 18° | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |