D4N-4D25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: $667.06000
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: $737.43000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-4D25

DigiKey Part Number
D4N-4D25-ND
Manufacturer
Manufacturer Product Number
D4N-4D25
Description
SWITCH SNAP ACT 3PST-NC 3A 240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch 3PST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4N-4D25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
3PST-NC
Switch Function
On-Mom
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
250 V
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
510gf
Release Force
51gf
Operating Position
-
Pretravel
18°
Differential Travel
14°
Overtravel
40°
Mechanical Life
15,000,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$725.77000$725.77
Manufacturers Standard Package