
D4N-4CLE | |
---|---|
DigiKey Part Number | D4N-4CLE-ND |
Manufacturer | |
Manufacturer Product Number | D4N-4CLE |
Description | SWITCH SNAP ACTION 3PST 3A 240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch 3PST-2NC/1NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-4CLE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PST-2NC/1NO | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Side Rotary, Fork Lever Lock (Yoke) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Force | 653gf | |
Release Force | - | |
Operating Position | 6.5° | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,168.29000 | $1,168.29 |