Switch DPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-4B2H

DigiKey Part Number
D4N-4B2H-ND
Manufacturer
Manufacturer Product Number
D4N-4B2H
Description
SWITCH SNAP ACT DPST-NC 3A 240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch DPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4N-4B2H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
Omron Automation and Safety
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
459gf
Packaging
Bulk
Release Force
41gf
Part Status
Active
Pretravel
18°
Circuit
DPST-NC
Differential Travel
14°
Switch Function
On-Mom
Overtravel
40°
Current Rating (Amps)
3A (AC), 270mA (DC)
Mechanical Life
15,000,000 Cycles
Voltage Rating - AC
240 V
Electrical Life
300,000 Cycles
Voltage Rating - DC
250 V
Operating Temperature
-30°C ~ 70°C
Actuator Type
Side Rotary, Adjustable Roller
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$517.38000$517.38
Manufacturers Standard Package