Switch DPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-2B2H

DigiKey Part Number
Z7261-ND
Manufacturer
Manufacturer Product Number
D4N-2B2H
Description
SWITCH SNAP ACT DPST-NC 3A 240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch DPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4N-2B2H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
Omron Automation and Safety
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
459gf
Packaging
Bulk
Release Force
41gf
Part Status
Active
Pretravel
18°
Circuit
DPST-NC
Differential Travel
14°
Switch Function
On-Mom
Overtravel
40°
Current Rating (Amps)
3A (AC), 270mA (DC)
Mechanical Life
15,000,000 Cycles
Voltage Rating - AC
240 V
Electrical Life
300,000 Cycles
Voltage Rating - DC
250 V
Operating Temperature
-30°C ~ 70°C
Actuator Type
Side Rotary, Adjustable Roller
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$532.92000$532.92
5$464.86000$2,324.30
10$438.25500$4,382.55
25$405.34640$10,133.66
50$382.05800$19,102.90
100$360.05980$36,005.98
Manufacturers Standard Package