
D4N-2220 | |
|---|---|
DigiKey Part Number | Z7248-ND |
Manufacturer | |
Manufacturer Product Number | D4N-2220 |
Description | SWITCH SNAP ACT DPST-NC 3A 240V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-2220 Models |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Automation and Safety | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 510gf |
Part Status Active | Release Force 51gf |
Circuit DPST-NC | Pretravel 18° |
Switch Function On-Mom | Differential Travel 14° |
Current Rating (Amps) 3A (AC), 270mA (DC) | Overtravel 40° |
Voltage Rating - AC 240 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 250 V | Electrical Life 300,000 Cycles |
Actuator Type Side Rotary, Roller | Operating Temperature -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $394.30000 | $394.30 |
| 5 | $343.93800 | $1,719.69 |
| 10 | $324.26400 | $3,242.64 |
| 25 | $299.92680 | $7,498.17 |
| 50 | $282.70120 | $14,135.06 |
| 100 | $266.43420 | $26,643.42 |

