
D4CC-3060 | |
---|---|
DigiKey Part Number | Z13229-ND |
Manufacturer | |
Manufacturer Product Number | D4CC-3060 |
Description | SWITCH SNAP ACTION SPDT 1A 30V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4CC-3060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 680gf | |
Release Force | 150gf | |
Operating Position | - | |
Pretravel | 10° | |
Differential Travel | 3° | |
Overtravel | 50° | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,642.12000 | $1,642.12 |
10 | $1,359.42400 | $13,594.24 |
25 | $1,260.85600 | $31,521.40 |
50 | $1,199.30040 | $59,965.02 |