
D4CC-1003 | |
|---|---|
DigiKey Part Number | Z7164-ND |
Manufacturer | |
Manufacturer Product Number | D4CC-1003 |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4CC-1003 Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Omron Automation and Safety | Operating Force 1200gf |
Series | Release Force 450gf |
Packaging Bulk | Operating Position 1.122" (28.5mm) |
Part Status Active | Pretravel 0.071" (1.8mm) |
Circuit SPDT | Differential Travel 0.008" (0.2mm) |
Switch Function On-Mom | Overtravel 0.118" (3.0mm) |
Current Rating (Amps) 1A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Cross Roller Plunger | Operating Temperature -10°C ~ 70°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,432.27000 | $1,432.27 |
| 10 | $1,185.74600 | $11,857.46 |
| 25 | $1,099.78680 | $27,494.67 |
| 50 | $1,038.86220 | $51,943.11 |

