
D4BL-2GRD-AT | |
---|---|
DigiKey Part Number | SW1489-ND |
Manufacturer | |
Manufacturer Product Number | D4BL-2GRD-AT |
Description | INTERLOCK SOLENOID RELEASE DPST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4BL-2GRD-AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Release | |
Circuit | DPST-NC x 2 | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating | 115VAC | |
Voltage - Supply | 24VDC | |
Holding Force | 71kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | Status Indicator | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | G1/2 | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, CSA, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,349.45000 | $7,349.45 |