
D4B-4115N-NPT | |
---|---|
DigiKey Part Number | Z4008-ND |
Manufacturer | |
Manufacturer Product Number | D4B-4115N-NPT |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 960gf | |
Release Force | 150gf | |
Operating Position | 21° | |
Pretravel | 21° | |
Differential Travel | 12° | |
Overtravel | 50° | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,123.02000 | $1,123.02 |
10 | $929.75600 | $9,297.56 |
25 | $862.36520 | $21,559.13 |
50 | $814.60840 | $40,730.42 |
100 | $798.10920 | $79,810.92 |