



D4A-1302N | |
|---|---|
DigiKey Part Number | Z7017-ND |
Manufacturer | |
Manufacturer Product Number | D4A-1302N |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Features Status Indicator |
Packaging Bulk | Operating Force 40gfm |
Part Status Active | Release Force 5.103gfm |
Circuit SPDT (DB/DM) | Pretravel 7° |
Switch Function On-Mom | Differential Travel 4° |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 75° |
Voltage Rating - AC 125 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 1,000,000 Cycles |
Actuator Type Side Rotary - No Lever | Operating Temperature -10°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,094.59000 | $2,094.59 |
| 10 | $1,734.00500 | $17,340.05 |
| 25 | $1,608.25040 | $40,206.26 |
| 50 | $1,519.10300 | $75,955.15 |

