
D40P-SPC-21-05 | |
---|---|
DigiKey Part Number | Z7405-ND |
Manufacturer | |
Manufacturer Product Number | D40P-SPC-21-05 |
Description | INTERLOCK MAGNETIC 3PST 5M R CBL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D40P-SPC-21-05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Magnetic | |
Circuit | 3PST-2NC/1NO | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 8mm | |
Must Release | 20mm | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,205.19000 | $2,205.19 |
5 | $1,923.27600 | $9,616.38 |
10 | $1,812.98300 | $18,129.83 |
25 | $1,676.55200 | $41,913.80 |
50 | $1,579.96780 | $78,998.39 |