CS1W-CN626
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1W-CN626

DigiKey Part Number
Z8986-ND
Manufacturer
Manufacturer Product Number
CS1W-CN626
Description
CABLE ASSY PROGRAMMING 19.69'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Programming Cable Assembly Omron CS1 Series 19.69' (6.00m)
Datasheet
 Datasheet
EDA/CAD Models
CS1W-CN626 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
D-Sub Connector
Control Side Connection
D-Sub Connector
Specifications
Programming
Number of Positions
-
Length
19.69' (6.00m)
For Use With/Related Products
Omron CS1 Series
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,244.39000$3,244.39
10$2,937.60700$29,376.07
25$2,823.71560$70,592.89
Manufacturers Standard Package