Direct

CP1E-N20DR-D | |
|---|---|
DigiKey Part Number | CP1E-N20DR-D-ND |
Manufacturer | |
Manufacturer Product Number | CP1E-N20DR-D |
Description | CONTROL LOGIC 12 IN 8 OUT 24V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | CP1E-N20DR-D Models |
Category | Communications RS-232C |
Manufacturer Omron Automation and Safety | Memory Size 8K Words |
Series | Mounting Type Chassis Mount, DIN Rail |
Packaging Box | Features Battery Backup |
Part Status Obsolete | Operating Temperature 0°C ~ 55°C |
Number of Inputs and Type 12 - Digital | Software CX-One |
Number of Outputs and Type 8 - Relay | Approval Agency CE, cULus, Lloyd, NK |
Expandable Non-Expandable | Weight 0.816 lb (370.13 g) |
Voltage - Supply 24VDC | Base Product Number |
Display Type No Display |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP2E-N20DR-D | Omron Automation and Safety | 0 | 236-CP2E-N20DR-D-ND | $5,840.72000 | Direct |



