
CJ1W-F159 | |
|---|---|
DigiKey Part Number | CJ1W-F159-ND |
Manufacturer | |
Manufacturer Product Number | CJ1W-F159 |
Description | WEIGHING MODULE FOR CJ1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Weighing Module DIN Rail |
Datasheet | Datasheet |
Category | Mounting Type DIN Rail |
Manufacturer Omron Automation and Safety | Termination Style Screw Terminal |
Series | Operating Temperature 0°C ~ 55°C |
Packaging Bulk | Approval Agency CE |
Part Status Active | Weight 0.331 lb (150.14 g) |
Type Weighing Module | Base Product Number |
For Use With/Related Products CJ Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27,607.55000 | $27,607.55 |

