
C200H-CN521 | |
---|---|
DigiKey Part Number | C200H-CN521-ND |
Manufacturer | |
Manufacturer Product Number | C200H-CN521 |
Description | CABLE ASSEMBLY I/O 16.4' |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Omron C Series 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | D-Sub Connector | |
Control Side Connection | D-Sub Connector | |
Specifications | Input, Output (I/O) | |
Number of Positions | - | |
Length | 16.40' (5.00m) | |
For Use With/Related Products | Omron C Series | |
Approval Agency | - | |
Base Product Number |