A3US-SB-2M-AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A3US-SB-2M-AC
A3US-SB-2M-AC
A3US-SB-2M-AC

A3US-SB-2M-AC

DigiKey Part Number
Z6940-ND
Manufacturer
Manufacturer Product Number
A3US-SB-2M-AC
Description
SWITCH SELECT 2P SPDT 100MA 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPDT 100mA (DC) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A3US-SB-2M-AC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
SPDT
Number of Positions
2
Switch Function
On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Connector
Panel Cutout Dimensions
Circular - 25.20mm Dia
Ingress Protection
IP40
Features
Bezel - Round
Operating Temperature
-20°C ~ 70°C
Depth Behind Flange
49.80mm
Mechanical Life
250,000 Cycles
Electrical Life
100,000 Cycles
Approval Agency
TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$355.13000$355.13
10$306.33700$3,063.37
25$288.78840$7,219.71
50$276.15560$13,807.78
100$264.05290$26,405.29
250$248.82768$62,206.92
Manufacturers Standard Package