Image for A3UL-TBW-2A1C-5M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3UL-TBW-2A1C-5M

DigiKey Part Number
A3UL-TBW-2A1C-5M-ND
Manufacturer
Manufacturer Product Number
A3UL-TBW-2A1C-5M
Description
SWITCH PUSHBUTTON SPDT 0.1A 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Series
Illumination Type, Color
LED, White
Packaging
Bulk
Illumination Voltage (Nominal)
12 VDC
Part Status
Active
Termination Style
Connector
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Type
Standard, Illuminated
Panel Cutout Dimensions
Circular - 25.20mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
100mA (DC)
Electrical Life
200,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Actuator Type
Round, Button, Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$340.37000$340.37
Manufacturers Standard Package