Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3AT-90L1-00R

DigiKey Part Number
A3AT-90L1-00R-ND
Manufacturer
Manufacturer Product Number
A3AT-90L1-00R
Description
SWITCH PUSH SPST-NO 6A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Ingress Protection
IP00
Type
Standard
Panel Cutout Dimensions
Circular - 11.50mm Dia
Circuit
Operating Temperature
-10°C ~ 55°C
Switch Function
Off-On
Mechanical Life
50,000 Cycles
Current Rating (Amps)
6A (AC), 4A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$153.17000$153.17
10$132.21000$1,322.10
25$124.65120$3,116.28
50$119.21500$5,960.75
100$114.00510$11,400.51
250$107.45236$26,863.09
500$102.73586$51,367.93
Manufacturers Standard Package