


A2W-RCP-WC1 US | |
---|---|
DigiKey Part Number | Z10688-ND |
Manufacturer | |
Manufacturer Product Number | A2W-RCP-WC1 US |
Description | RECEIVER UNIT 8OUT PNP 24VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Switch 922.5MHz 100kbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Switch | |
Modulation or Protocol | - | |
Frequency | 922.5MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100kbps | |
Features | IP65 | |
Voltage - Supply | 24V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,375.61000 | $7,375.61 |
10 | $6,589.89400 | $65,898.94 |