A2W-AT2.5-WC1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A2W-AT2.5-WC1
A2W Wireless 22MM Switch

A2W-AT2.5-WC1

DigiKey Part Number
Z10687-ND
Manufacturer
Manufacturer Product Number
A2W-AT2.5-WC1
Description
ANTENNA W/MAGN BASE 8' CBL A2W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Magnetic Base Antenna
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Active
Function
Magnetic Base Antenna
Modulation or Protocol
-
Frequency
-
Applications
-
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IP65
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$585.03000$585.03
10$513.72900$5,137.29
25$489.04720$12,226.18
100$455.24820$45,524.82
Manufacturers Standard Package