
A22NZ-MPM-TGA | |
---|---|
DigiKey Part Number | Z6684-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-MPM-TGA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Green | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NL | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.58000 | $67.58 |
10 | $61.24600 | $612.46 |
25 | $58.87520 | $1,471.88 |
50 | $57.14320 | $2,857.16 |
100 | $55.46230 | $5,546.23 |
250 | $53.31472 | $13,328.68 |
500 | $51.74504 | $25,872.52 |
1,000 | $50.22096 | $50,220.96 |