
A22NZ-BNM-TAA | |
---|---|
DigiKey Part Number | Z6668-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-BNM-TAA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Blue | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NL | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.92000 | $53.92 |
10 | $48.84000 | $488.40 |
25 | $46.95520 | $1,173.88 |
50 | $45.57400 | $2,278.70 |
100 | $44.23300 | $4,423.30 |
250 | $42.52024 | $10,630.06 |
500 | $41.26850 | $20,634.25 |
1,000 | $40.05337 | $40,053.37 |