
A22NZ-BGA-NGA | |
---|---|
DigiKey Part Number | Z6801-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-BGA-NGA |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NN | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.36000 | $52.36 |
10 | $47.44900 | $474.49 |
25 | $45.61200 | $1,140.30 |
50 | $44.27000 | $2,213.50 |
100 | $42.96860 | $4,296.86 |
250 | $41.30456 | $10,326.14 |
500 | $40.08852 | $20,044.26 |
1,000 | $38.90814 | $38,908.14 |