
A22NZ-2MM-NBA | |
|---|---|
DigiKey Part Number | Z6629-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-2MM-NBA |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Omron Automation and Safety | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Omron, A22NS |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.24000 | $68.24 |
| 10 | $61.76800 | $617.68 |
| 25 | $59.37880 | $1,484.47 |
| 50 | $57.63280 | $2,881.64 |
| 100 | $55.93660 | $5,593.66 |
| 250 | $53.77060 | $13,442.65 |
| 500 | $52.18728 | $26,093.64 |
| 1,000 | $50.65036 | $50,650.36 |





