
A22NZ-2BM-01AA | |
---|---|
DigiKey Part Number | Z6784-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-2BM-01AA |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NK | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $111.38000 | $111.38 |
10 | $100.83400 | $1,008.34 |
25 | $96.93360 | $2,423.34 |
50 | $94.08020 | $4,704.01 |
100 | $91.31100 | $9,131.10 |
250 | $87.77388 | $21,943.47 |
500 | $85.18868 | $42,594.34 |