Parametric Equivalent

A22NN-MGA-NRA-G102-NN | |
|---|---|
DigiKey Part Number | A22NN-MGA-NRA-G102-NN-ND |
Manufacturer | |
Manufacturer Product Number | A22NN-MGA-NRA-G102-NN |
Description | SWITCH PUSH DPST-NO/NC 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NN-MGA-NRA-G102-NN Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Features Full Guard Bezel |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off, Off-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 24 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A22NN-BGA-NRA-G102-NN | Omron Automation and Safety | 0 | A22NN-BGA-NRA-G102-NN-ND | $148.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.97000 | $148.97 |

