
A22NK-2BL-01BA-G100 | |
---|---|
DigiKey Part Number | Z6092-ND |
Manufacturer | |
Manufacturer Product Number | A22NK-2BL-01BA-G100 |
Description | SWITCH KEYLCK 2POS SPST 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST-NO 10A (AC), 8A (DC) 120 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22NK-2BL-01BA-G100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-Mom | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Left | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Features | IP66 | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 45.30mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $183.08000 | $183.08 |
10 | $157.99700 | $1,579.97 |
25 | $148.96280 | $3,724.07 |
50 | $142.45960 | $7,122.98 |
100 | $136.23050 | $13,623.05 |
250 | $128.39584 | $32,098.96 |
500 | $122.75542 | $61,377.71 |