
A-20G-B7-K | |
---|---|
DigiKey Part Number | SW230-ND |
Manufacturer | |
Manufacturer Product Number | A-20G-B7-K |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 20A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 400 ~ 625gf | |
Release Force | 285gf | |
Operating Position | 0.640" (16.3mm) | |
Pretravel | 0.051" (1.3mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.010" (0.25mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |