
61F-LS-CP08-SRB | |
---|---|
DigiKey Part Number | 236-61F-LS-CP08-SRB-ND |
Manufacturer | |
Manufacturer Product Number | 61F-LS-CP08-SRB |
Description | CONTROL LIQ LEV 24VAC SOCKETABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller Conductive Liquid Level SPDT (1 Form C) 20.4 ~ 26.4VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Conductive Liquid Level | |
Voltage - Supply | 20.4 ~ 26.4VDC | |
Sensitivity | - | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | - | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In, 8 Pin (Octal) | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,965.38000 | $1,965.38 |