
61F-LS-CP08-NRA | |
---|---|
DigiKey Part Number | 236-61F-LS-CP08-NRA-ND |
Manufacturer | |
Manufacturer Product Number | 61F-LS-CP08-NRA |
Description | LEVEL CONTROLLER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller Conductive Liquid Level SPDT (1 Form C) 100 ~ 240VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Conductive Liquid Level | |
Voltage - Supply | 100 ~ 240VAC | |
Sensitivity | - | |
Features | - | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | - | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In, 8 Pin (Octal) | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,756.50000 | $1,756.50 |