
61F-GP-N8L-2KM AC120 | |
---|---|
DigiKey Part Number | 61F-GP-N8L-2KMAC120-ND |
Manufacturer | |
Manufacturer Product Number | 61F-GP-N8L-2KM AC120 |
Description | CNTRL LIQ LEV 120VAC SOCKETABLE |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (2 Form C) 120VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | High/Low Level | |
Voltage - Supply | 120VAC | |
Sensitivity | 0 ~ 1.3kOhm | |
Features | - | |
Distance - Control To Sensor (Max) | 2km | |
Output Type | Relay | |
Contact Form | SPDT (2 Form C) | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Mounting Type | Socketable | |
Termination Style | Plug In, 8 Pin (Octal) | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.342 lb (155.13 g) | |
Base Product Number |