


UJT035A0X43-SRZ | |
---|---|
DigiKey Part Number | 555-UJT035A0X43-SRZTR-ND - Tape & Reel (TR) 555-UJT035A0X43-SRZCT-ND - Cut Tape (CT) 555-UJT035A0X43-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJT035A0X43-SRZ |
Description | DC DC CONVERTER 0.51-3.63V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.51 ~ 3.63V 35A 4.5V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 35A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94.3% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.43" H (20.3mm x 11.4mm x 11.0mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $266.63000 | $266.63 |
5 | $256.75600 | $1,283.78 |
10 | $252.58200 | $2,525.82 |
25 | $247.17720 | $6,179.43 |
50 | $243.15520 | $12,157.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
170 | $236.20318 | $40,154.54 |
340 | $232.34844 | $78,998.47 |