
MVT040A0X3-SRPHZ | |
|---|---|
DigiKey Part Number | 555-MVT040A0X3-SRPHZTR-ND - Tape & Reel (TR) 555-MVT040A0X3-SRPHZCT-ND - Cut Tape (CT) 555-MVT040A0X3-SRPHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MVT040A0X3-SRPHZ |
Description | DC DC CONVERTER 0.6-2V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 2V 40A 4.5V - 14.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 40A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 91.5% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 19-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.30" L x 0.53" W x 0.43" H (33.0mm x 13.5mm x 10.9mm) |
Voltage - Input (Max) 14.4V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $277.23000 | $277.23 |
| 5 | $266.93600 | $1,334.68 |
| 10 | $262.61100 | $2,626.11 |
| 25 | $256.98440 | $6,424.61 |
| 50 | $252.80300 | $12,640.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | $253.96564 | $35,555.19 |
| 280 | $249.82057 | $69,949.76 |


