
KHHD010A0A41-SRZ | |
---|---|
DigiKey Part Number | 555-KHHD010A0A41-SRZTR-ND - Tape & Reel (TR) 555-KHHD010A0A41-SRZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KHHD010A0A41-SRZ |
Description | DC DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.8mm x 9.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $274.78000 | $274.78 |
5 | $264.54400 | $1,322.72 |
10 | $260.25500 | $2,602.55 |
25 | $254.68480 | $6,367.12 |
50 | $250.54100 | $12,527.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
140 | $244.50100 | $34,230.14 |
280 | $240.51171 | $67,343.28 |