cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JRCS016A0S64-PHZ

DigiKey Part Number
555-JRCS016A0S64-PHZ-ND
Manufacturer
Manufacturer Product Number
JRCS016A0S64-PHZ
Description
400 W NON-ISOLATED BUCKBOOST DCD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 18.5 ~ 60V 16.7A 18V - 85V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
85V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
16.7A
Power (Watts)
1.002 kW
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Heat Sink, Load Sharing, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
95%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.39" L x 2.27" W x 0.51" H (60.7mm x 57.7mm x 13.0mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active High
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
40$635.19150$25,407.66
Manufacturers Standard Package