IND072 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


OmniOn Power
In Stock: 0
Unit Price: $138.43755
Datasheet
HORNET SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IND072

DigiKey Part Number
555-IND072TR-ND - Tape & Reel (TR)
555-IND072CT-ND - Cut Tape (CT)
555-IND072DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IND072
Description
DC DC CONVERTER 0.6-3.3V 66W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 20A 9.6V - 14.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
9.6V
Voltage - Input (Max)
14.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
20A
Power (Watts)
66 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
93.9%
Mounting Type
Surface Mount
Package / Case
17-SMD Module
Size / Dimension
0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm)
Supplier Device Package
17-SMD
Control Features
Enable, Active Low
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes