
ESTW010A0B41Z | |
|---|---|
DigiKey Part Number | 555-ESTW010A0B41Z-ND |
Manufacturer | |
Manufacturer Product Number | ESTW010A0B41Z |
Description | DC DC CONVERTER 12V 120W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 10A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.35" H (58.4mm x 22.9mm x 8.9mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $356.32000 | $356.32 |
| 5 | $343.08400 | $1,715.42 |
| 10 | $337.51700 | $3,375.17 |
| 36 | $327.44861 | $11,788.15 |
| 72 | $322.11500 | $23,192.28 |
| 108 | $319.03222 | $34,455.48 |
| 252 | $312.68159 | $78,795.76 |


