
EHHD020A0F41Z | |
---|---|
DigiKey Part Number | 555-EHHD020A0F41Z-ND |
Manufacturer | |
Manufacturer Product Number | EHHD020A0F41Z |
Description | DC DC CONVERTER 3.3V 66W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 20A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 66 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.28" L x 0.90" W x 0.31" H (57.9mm x 22.9mm x 7.8mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $275.20000 | $275.20 |
5 | $264.93800 | $1,324.69 |
10 | $260.65000 | $2,606.50 |
36 | $252.87556 | $9,103.52 |
72 | $248.75847 | $17,910.61 |
108 | $246.37843 | $26,608.87 |
252 | $241.47429 | $60,851.52 |