
EHHD006A0B41Z | |
---|---|
DigiKey Part Number | 555-EHHD006A0B41Z-ND |
Manufacturer | |
Manufacturer Product Number | EHHD006A0B41Z |
Description | DC DC CONVERTER 12V 72W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 6A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 72 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.28" L x 0.90" W x 0.31" H (57.9mm x 22.9mm x 7.8mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $298.49000 | $298.49 |
5 | $287.39600 | $1,436.98 |
10 | $282.72800 | $2,827.28 |
36 | $274.29472 | $9,874.61 |
72 | $269.82778 | $19,427.60 |
108 | $267.24574 | $28,862.54 |
252 | $261.92722 | $66,005.66 |