Front End AC DC Converters 1 Output 54V 90 ~ 140 VAC, 185 ~ 300 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP3500AC54TECZ

DigiKey Part Number
555-CP3500AC54TECZ-ND
Manufacturer
Manufacturer Product Number
CP3500AC54TECZ
Description
AC/DC CONVERTER 54V 3500W
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 54V 90 ~ 140 VAC, 185 ~ 300 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
96%
Part Status
Active
Operating Temperature
-10°C ~ 75°C
Type
Front End
Features
Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output
Number of Outputs
1
Mounting Type
Rack Mount
Voltage - Input
90 ~ 140 VAC, 185 ~ 300 VAC
Size / Dimension
13.85" L x 4.00" W x 1.63" H (351.2mm x 101.6mm x 41.4mm)
Voltage - Output 1
54V
Approval Agency
CE
Current - Output 1
64.8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$8,006.75000$8,006.75
Manufacturers Standard Package