CAR2548xxxxxZ01A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAR2548DCXXXZ01A

DigiKey Part Number
555-CAR2548DCXXXZ01A-ND
Manufacturer
Manufacturer Product Number
CAR2548DCXXXZ01A
Description
DC/DC CONVERTER 48V 2500W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Front End DC DC Converter 1 Output 48V 52A -75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OmniOn Power™
Series
Packaging
Box
Part Status
Active
Type
Front End
Voltage - Input (Min)
-36V
Voltage - Input (Max)
-75V
Number of Outputs
1
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
52A
Power (Watts)
2500W
Applications
ITE (Commercial)
Efficiency
91%
Operating Temperature
-10°C ~ 70°C (With Derating)
Mounting Type
Rack Mount
Size / Dimension
14.25" L x 4.00" W x 1.61" H (362.0mm x 101.6mm x 40.9mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
5$6,691.06800$33,455.34
Manufacturers Standard Package